Part Details for ATMEGA2564RFR2-ZU by Atmel Corporation
Results Overview of ATMEGA2564RFR2-ZU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA2564RFR2-ZU Information
ATMEGA2564RFR2-ZU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ATMEGA2564RFR2-ZU
ATMEGA2564RFR2-ZU CAD Models
ATMEGA2564RFR2-ZU Part Data Attributes
|
ATMEGA2564RFR2-ZU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATMEGA2564RFR2-ZU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-4, VQFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-4, VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 16 | |
Ram | 32 | |
Flash Memory | 256 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ATMEGA2564RFR2-ZU Frequently Asked Questions (FAQ)
-
The maximum operating frequency of ATMEGA2564RFR2-ZU is 20 MHz at 3.6V and 85°C.
-
ATMEGA2564RFR2-ZU has 256 KB of in-system self-programmable flash memory.
-
The operating voltage range for ATMEGA2564RFR2-ZU is 2.7V to 3.6V.
-
Yes, ATMEGA2564RFR2-ZU has a built-in 2.4 GHz IEEE 802.15.4 compliant transceiver for wireless communication.
-
The maximum current consumption of ATMEGA2564RFR2-ZU is 15 mA at 3.6V and 20 MHz.