Part Details for ATMEGA2561V-8MUR by Microchip Technology Inc
Results Overview of ATMEGA2561V-8MUR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA2561V-8MUR Information
ATMEGA2561V-8MUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA2561V-8MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2799
|
Newark | 8Mhz, Qfn/Mlf, Ind Temp Green, 1.8V, T&r 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA2561V-8MUR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.0200 | Buy Now |
DISTI #
ATMEGA2561V-8MURCT-ND
|
DigiKey | IC MCU 8BIT 256KB FLASH 64QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4060 In Stock |
|
$13.0201 / $15.6800 | Buy Now |
DISTI #
ATMEGA2561V-8MUR
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 256KB Flash 2.5V/3.3V/5V 64-Pin VQFN EP T/R - Tape and Reel (Alt: ATMEGA2561V-8MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$13.0727 / $13.5165 | Buy Now |
DISTI #
556-ATMEGA2561V-8MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 256K FLSH4K EE 8K SRAM ADC1.8V-8MHz RoHS: Compliant | 0 |
|
$13.0200 | Order Now |
DISTI #
ATMEGA2561V-8MUR
|
Microchip Technology Inc | 8MHZ, QFN/MLF, IND TEMP GREEN, 1.8V, T&R, VQFN, Projected EOL: 2039-11-08 ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$11.4000 / $15.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6600 / $37.1600 | Buy Now |
|
NAC | 8MHZ, QFN/MLF, IND TEMP GREEN, 1.8V, T&R - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$13.5000 / $15.8100 | Buy Now |
DISTI #
ATMEGA2561V-8MUR
|
Avnet Silica | MCU 8Bit ATmega AVR RISC 256KB Flash 25V33V5V 64Pin VQFN EP TR (Alt: ATMEGA2561V-8MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATMEGA2561V-8MUR
|
EBV Elektronik | MCU 8Bit ATmega AVR RISC 256KB Flash 25V33V5V 64Pin VQFN EP TR (Alt: ATMEGA2561V-8MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6600 / $37.1600 | Buy Now |
Part Details for ATMEGA2561V-8MUR
ATMEGA2561V-8MUR CAD Models
ATMEGA2561V-8MUR Part Data Attributes
|
ATMEGA2561V-8MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA2561V-8MUR
Microchip Technology Inc
IC MCU 8BIT 256KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 2 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA2561V-8MUR
This table gives cross-reference parts and alternative options found for ATMEGA2561V-8MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA2561V-8MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA2561V-8MU | Microchip Technology Inc | $11.5455 | IC MCU 8BIT 256KB FLASH 64QFN | ATMEGA2561V-8MUR vs ATMEGA2561V-8MU |
ATMEGA2561V-8MUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATMEGA2561V-8MUR is 20 MHz.
-
The ATMEGA2561V-8MUR has 256 KB of flash memory.
-
Yes, the ATMEGA2561V-8MUR can operate in industrial temperature ranges from -40°C to 85°C.
-
No, the ATMEGA2561V-8MUR does not have built-in USB support. However, it can be implemented using bit-banging or with the help of an external USB controller.
-
The power consumption of the ATMEGA2561V-8MUR depends on the operating frequency and voltage. At 1 MHz and 3.3V, the typical power consumption is around 1.5 mA.