Part Details for ATMEGA2561V-8AUR by Atmel Corporation
Results Overview of ATMEGA2561V-8AUR by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA2561V-8AUR Information
ATMEGA2561V-8AUR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA2561V-8AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 3436 |
|
RFQ |
Part Details for ATMEGA2561V-8AUR
ATMEGA2561V-8AUR CAD Models
ATMEGA2561V-8AUR Part Data Attributes
|
ATMEGA2561V-8AUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATMEGA2561V-8AUR
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 16 | |
Ram | 8 | |
Flash Memory | 256 | |
Can | 0 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 2 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA2561V-8AUR
This table gives cross-reference parts and alternative options found for ATMEGA2561V-8AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA2561V-8AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA2561V-8AU | Microchip Technology Inc | $14.3205 | IC MCU 8BIT 256KB FLASH 64TQFP | ATMEGA2561V-8AUR vs ATMEGA2561V-8AU |
ATMEGA2561V-8AUR | Microchip Technology Inc | $15.5600 | IC MCU 8BIT 256KB FLASH 64TQFP | ATMEGA2561V-8AUR vs ATMEGA2561V-8AUR |
ATMEGA2561V-8AUR Frequently Asked Questions (FAQ)
-
The ATMEGA2561V-8AUR can operate at a maximum clock frequency of 16 MHz, but it can also be overclocked to 20 MHz with some limitations.
-
The power consumption of the ATMEGA2561V-8AUR in sleep mode depends on the sleep mode used. In Power-Down mode, the current consumption is typically around 0.1 μA, while in Power-Save mode, it is around 1.5 μA.
-
Yes, the ATMEGA2561V-8AUR is designed to operate in a wide range of temperatures (-40°C to 85°C) and can withstand some level of humidity and vibration. However, it is not designed for extreme environments such as those found in aerospace or automotive applications.
-
The maximum current that can be sourced or sunk by the I/O pins of the ATMEGA2561V-8AUR is 40 mA per pin, with a total current limit of 200 mA for all I/O pins combined.
-
The ATMEGA2561V-8AUR is designed to operate at 5V, but it can also be used with 3.3V logic levels with some limitations. However, the device's performance and functionality may be affected at lower voltage levels.