-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 256KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA2561V-8AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC0564
|
Newark | 8Mhz, Tqfp, Ind Temp, Green, 1.8V Rohs Compliant: Yes |Microchip ATMEGA2561V-8AU RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3800 / $14.0800 | Buy Now |
DISTI #
68T2796
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 8Mhz, Tqfp-64, Product Range:Avr Atmega Family Atmega256X Series Microcontrollers, Device Core:Avr, Operating Frequency Max:8Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, No. Of I/O S:54I/O Srohs Compliant: Yes |Microchip ATMEGA2561V-8AU RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8700 / $13.5400 | Buy Now |
DISTI #
ATMEGA2561V-8AU-ND
|
DigiKey | IC MCU 8BIT 256KB FLASH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
917 In Stock |
|
$12.8701 / $15.5000 | Buy Now |
DISTI #
ATMEGA2561V-8AU
|
Avnet Americas | 8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega256X Series Microcontrollers, AVR - Trays (Alt: ATMEGA2561V-8AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$12.9192 / $13.3577 | Buy Now |
DISTI #
556-ATMEGA2561V8AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256kB Flash 4kB EEPROM 54 I/O Pins RoHS: Compliant | 1050 |
|
$12.7900 / $13.8100 | Buy Now |
DISTI #
V36:1790_07146980
|
Arrow Electronics | MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2422 | Americas - 160 |
|
$13.0800 / $13.3900 | Buy Now |
DISTI #
VBF:5286_07146980
|
Arrow Electronics | MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2307 | Americas - 34 |
|
$14.0400 | Buy Now |
DISTI #
ATMEGA2561V-8AU
|
Microchip Technology Inc | 8MHZ, TQFP, IND TEMP, GREEN, 1.8V, TQFP, Projected EOL: 2039-11-11 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
1530 Alternates Available |
|
$11.2700 / $15.5000 | Buy Now |
|
Future Electronics | ATmega Series 256 KB Flash 8 KB SRAM 8 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray | 165Tray |
|
$12.4400 / $13.0600 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 256KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tray RoHS: Compliant |
2217 In Stock 1890 Factory Stock |
|
$11.9000 / $12.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA2561V-8AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA2561V-8AU
Microchip Technology Inc
IC MCU 8BIT 256KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 2 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA2561V-8AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA2561V-8AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA2561V-8AUR | Microchip Technology Inc | $15.5600 | IC MCU 8BIT 256KB FLASH 64TQFP | ATMEGA2561V-8AU vs ATMEGA2561V-8AUR |
The maximum clock frequency of the ATMEGA2561V-8AU is 8 MHz.
The ATMEGA2561V-8AU has 256 KB of flash memory.
Yes, the ATMEGA2561V-8AU can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
The ATMEGA2561V-8AU has 4 UARTs.
Yes, the ATMEGA2561V-8AU has a built-in USB controller and can be used for USB applications.