-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA168V-10AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6067
|
Newark | Mcu, 8Bit, Atmega, 10Mhz, Tqfp-32, Product Range:Avr Atmega Family Atmega16X Series Microcontroller, Cpu Speed:10Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:32Pins, Mcu Case Style:Tqfp, No. Of I/O S:23I/O S, Rohs Compliant: Yes |Microchip ATMEGA168V-10AUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1236 |
|
$3.6800 | Buy Now |
DISTI #
68T2737
|
Newark | 10Mhz, Tqfp, Ind Temp, Green, 1.8V, T&r 32 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA168V-10AUR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3000 | Buy Now |
DISTI #
ATMEGA168V-10AURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23532 In Stock |
|
$3.2000 / $3.8600 | Buy Now |
DISTI #
ATMEGA168V-10AUR
|
Avnet Americas | 8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR - Tape and Reel (Alt: ATMEGA168V-10AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.2121 / $3.3211 | Buy Now |
DISTI #
556-ATMEGA168V-10AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR,16KB FLASH,10MHZ IND TEMP 1.8V RoHS: Compliant | 684 |
|
$3.2000 / $3.8600 | Buy Now |
DISTI #
ATMEGA168V-10AUR
|
Microchip Technology Inc | 10MHZ, TQFP, IND TEMP, GREEN, 1.8V, T&R, TQFP, Projected EOL: 2039-11-05 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
1212 Alternates Available |
|
$2.8100 / $3.8600 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$3.0500 / $8.7500 | Buy Now |
DISTI #
69916570
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2332 | Americas - 2000 |
|
$5.1512 / $11.0759 | Buy Now |
DISTI #
ATMEGA168V-10AUR
|
IBS Electronics | RISC MICROCONTROLLER 8-BIT FLASH AVR RISC CPU 20MHZ CMOS PQFP32 Min Qty: 5 Package Multiple: 1 | 2000 |
|
$3.9650 / $11.3750 | Buy Now |
|
NAC | 10MHZ, TQFP, IND TEMP, GREEN, 1.8V, T&R - Package: 32 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$3.3200 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA168V-10AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA168V-10AUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA168V-10AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA168V-10AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA168V-10AU | Microchip Technology Inc | $3.3512 | IC MCU 8BIT 16KB FLASH 32TQFP | ATMEGA168V-10AUR vs ATMEGA168V-10AU |
ATMEGA168V-10AU-SL383 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | ATMEGA168V-10AUR vs ATMEGA168V-10AU-SL383 |
The maximum clock frequency for the ATMEGA168V-10AUR is 10 MHz.
The ATMEGA168V-10AUR has 16 KB of flash memory.
The operating voltage range for the ATMEGA168V-10AUR is 1.8V to 5.5V.
Yes, the ATMEGA168V-10AUR has 512 bytes of built-in EEPROM.
The maximum current consumption of the ATMEGA168V-10AUR is 15 mA at 5V and 10 MHz.