Part Details for ATMEGA168V-10AUR by Atmel Corporation
Results Overview of ATMEGA168V-10AUR by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA168V-10AUR Information
ATMEGA168V-10AUR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA168V-10AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 8501 |
|
RFQ |
Part Details for ATMEGA168V-10AUR
ATMEGA168V-10AUR CAD Models
ATMEGA168V-10AUR Part Data Attributes
|
ATMEGA168V-10AUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATMEGA168V-10AUR
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 20 | |
Ram | 1 | |
Flash Memory | 16 | |
Can | 0 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 23 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 10 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA168V-10AUR
This table gives cross-reference parts and alternative options found for ATMEGA168V-10AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA168V-10AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA168V-10AU | Microchip Technology Inc | $3.3512 | IC MCU 8BIT 16KB FLASH 32TQFP | ATMEGA168V-10AUR vs ATMEGA168V-10AU |
ATMEGA168V-10AUR | Microchip Technology Inc | $3.9004 | IC MCU 8BIT 16KB FLASH 32TQFP | ATMEGA168V-10AUR vs ATMEGA168V-10AUR |
ATMEGA168V-10AU-SL383 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | ATMEGA168V-10AUR vs ATMEGA168V-10AU-SL383 |
ATMEGA168V-10AUR Frequently Asked Questions (FAQ)
-
The 'V' in ATMEGA168V-10AUR indicates that it is a voltage-optimized version of the microcontroller, which means it has a lower voltage rating (1.8V-3.6V) compared to the standard ATMEGA168-10AUR (2.7V-5.5V). This affects the power consumption and performance of the device.
-
The choice of crystal oscillator frequency depends on the specific requirements of your application. The ATMEGA168V-10AUR can operate with a wide range of frequencies, but common frequencies used are 8MHz, 12MHz, and 16MHz. Consider factors such as clock speed, power consumption, and peripheral usage when selecting a frequency.
-
The maximum current that can be drawn from the I/O pins of ATMEGA168V-10AUR is 40mA per pin, with a total current limit of 200mA for all I/O pins combined. However, it's recommended to keep the current below 20mA per pin to ensure reliable operation.
-
The ATMEGA168V-10AUR has a built-in BOD feature that can be enabled by setting the BODEN fuse bit. This feature allows the microcontroller to detect when the supply voltage drops below a certain threshold (e.g., 2.7V) and reset the device to prevent malfunction. The BOD threshold voltage can be adjusted by setting the BODLEVEL fuse bits.
-
The JTAG (Joint Test Action Group) interface is a debugging interface that allows for boundary scan testing, debugging, and programming of the microcontroller. It can be used to debug and test the device, as well as to program the flash memory. The JTAG interface is typically used in conjunction with a JTAG programmer or debugger, such as the Atmel-ICE or AVR Dragon.