Part Details for ATMEGA168PB-MUR by Atmel Corporation
Results Overview of ATMEGA168PB-MUR by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA168PB-MUR Information
ATMEGA168PB-MUR by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA168PB-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ |
Part Details for ATMEGA168PB-MUR
ATMEGA168PB-MUR CAD Models
ATMEGA168PB-MUR Part Data Attributes
|
ATMEGA168PB-MUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATMEGA168PB-MUR
Atmel Corporation
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | MLF-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA168PB-MUR
This table gives cross-reference parts and alternative options found for ATMEGA168PB-MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA168PB-MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA168PB-MU | Microchip Technology Inc | $1.3106 | IC MCU 8BIT 16KB FLASH 32QFN | ATMEGA168PB-MUR vs ATMEGA168PB-MU |
ATMEGA168PB-MU | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATMEGA168PB-MUR vs ATMEGA168PB-MU |
ATMEGA168PB-MUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATMEGA168PB-MUR is 20 MHz, but it can be overclocked to 24 MHz with some limitations.
-
The BOD can be configured using the BODLEVEL fuse bits in the FUSEBYTE register. The BOD can be set to detect voltage levels between 1.8V and 4.3V in 0.1V increments.
-
Yes, the ATMEGA168PB-MUR can operate with a 3.3V power supply, but the maximum clock frequency may need to be reduced to 16 MHz or lower to ensure reliable operation.
-
The internal oscillator can be enabled by setting the CKSEL fuses to '11' and the SUT fuses to '10'. The oscillator frequency can be calibrated using the OSCCAL register.
-
The maximum current that can be sourced or sunk by the I/O pins of ATMEGA168PB-MUR is 40 mA, but this should be limited to 20 mA per pin to ensure reliable operation.