Part Details for ATMEGA168PB-AU by Microchip Technology Inc
Results Overview of ATMEGA168PB-AU by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA168PB-AU Information
ATMEGA168PB-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA168PB-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6064
|
Newark | Mcu, 8Bit, Atmega, 20Mhz, Tqfp-32, Product Range:Avr Atmega Family Atmega16X Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:32Pins, Mcu Case Style:Tqfp, No. Of I/O S:27I/O S, Rohs Compliant: Yes |Microchip ATMEGA168PB-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1971 |
|
$1.2300 / $1.4800 | Buy Now |
DISTI #
45X9877
|
Newark | Mcu, 8Bit, 20Mhz, Tqfp-32, Product Range:Avr Atmega Family Atmega16X Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Ic Case/Package:Tqfp, No. Of I/O S:27I/O S Rohs Compliant: Yes |Microchip ATMEGA168PB-AU RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
ATMEGA168PB-AU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
9562 In Stock |
|
$1.2300 / $1.4800 | Buy Now |
DISTI #
ATMEGA168PB-AU
|
Avnet Americas | 8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR - Trays (Alt: ATMEGA168PB-AU) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.2400 / $1.2820 | Buy Now |
DISTI #
556-ATMEGA168PB-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 512B 1KB 20 MHZ TQFP GRN RoHS: Compliant | 2235 |
|
$1.2300 / $1.4800 | Buy Now |
DISTI #
V36:1790_07156777
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2319 | Americas - 1189 |
|
$1.2550 / $1.3740 | Buy Now |
DISTI #
V99:2348_07156777
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2307 | Americas - 644 |
|
$1.3330 / $1.3530 | Buy Now |
DISTI #
ATMEGA168PB-AU
|
Microchip Technology Inc | 20 MHZ, TQFP, IND TEMP GREEN, TQFP, Projected EOL: 2039-11-14 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$1.0800 / $1.4800 | Buy Now |
|
Future Electronics | ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$1.2500 / $1.2700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray RoHS: Compliant |
1240 In Stock |
|
$1.1900 / $1.4100 | Buy Now |
Part Details for ATMEGA168PB-AU
ATMEGA168PB-AU CAD Models
ATMEGA168PB-AU Part Data Attributes
|
ATMEGA168PB-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA168PB-AU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA168PB-AU
This table gives cross-reference parts and alternative options found for ATMEGA168PB-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA168PB-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA168PB-AUR | Microchip Technology Inc | $1.4680 | IC MCU 8BIT 16KB FLASH 32TQFP | ATMEGA168PB-AU vs ATMEGA168PB-AUR |
ATMEGA168PB-ANR | Microchip Technology Inc | $1.8438 | IC MCU 8BIT 16KB FLASH 32TQFP | ATMEGA168PB-AU vs ATMEGA168PB-ANR |
ATMEGA168PB-AN | Microchip Technology Inc | $1.6050 | IC MCU 8BIT 16KB FLASH 32TQFP | ATMEGA168PB-AU vs ATMEGA168PB-AN |
ATMEGA168PB-ANR | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATMEGA168PB-AU vs ATMEGA168PB-ANR |
ATMEGA168PB-AU Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATMEGA168PB-AU is 20 MHz.
-
The ATMEGA168PB-AU has 16 KB of flash memory.
-
Yes, the ATMEGA168PB-AU can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
-
The maximum current consumption of the ATMEGA168PB-AU is approximately 15 mA at 5V and 20 MHz.
-
No, the ATMEGA168PB-AU does not have built-in USB support. However, it can be used with external USB controllers or implemented using bit-banging techniques.