Part Details for ATMEGA168PB-AU by Atmel Corporation
Results Overview of ATMEGA168PB-AU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA168PB-AU Information
ATMEGA168PB-AU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ATMEGA168PB-AU
ATMEGA168PB-AU CAD Models
ATMEGA168PB-AU Part Data Attributes
|
ATMEGA168PB-AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATMEGA168PB-AU
Atmel Corporation
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA168PB-AU
This table gives cross-reference parts and alternative options found for ATMEGA168PB-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA168PB-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA168PB-AN | Microchip Technology Inc | $1.6050 | IC MCU 8BIT 16KB FLASH 32TQFP | ATMEGA168PB-AU vs ATMEGA168PB-AN |
ATMEGA168PB-ANR | Microchip Technology Inc | $1.8438 | IC MCU 8BIT 16KB FLASH 32TQFP | ATMEGA168PB-AU vs ATMEGA168PB-ANR |
ATMEGA168PB-AU Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATMEGA168PB-AU is 20 MHz.
-
The ATMEGA168PB-AU has 16 KB of flash memory.
-
Yes, the ATMEGA168PB-AU can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
-
The power consumption of the ATMEGA168PB-AU in sleep mode is typically around 0.1-1.0 μA, depending on the sleep mode and clock frequency.
-
No, the ATMEGA168PB-AU does not have a built-in USB interface. However, it can be used with an external USB controller or a USB-to-UART bridge chip.