-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 32VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA168P-20MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2712
|
Newark | 20 Mhz, Qfn/Mlf, Ind Temp, Green, 5V 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA168P-20MU RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 | Buy Now |
DISTI #
ATMEGA168P-20MU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
212 In Stock |
|
$3.4300 / $4.1400 | Buy Now |
DISTI #
ATMEGA168P-20MU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin MLF EP - Trays (Alt: ATMEGA168P-20MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.4483 / $3.5653 | Buy Now |
DISTI #
556-ATMEGA168P-20MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE 20MHZ TEMP GRN 1.8V RoHS: Compliant | 90 |
|
$3.4300 / $4.1400 | Buy Now |
DISTI #
ATMEGA168P-20MU
|
Microchip Technology Inc | 20 MHZ, QFN/MLF, IND TEMP, GREEN, 5V, VQFN, Projected EOL: 2039-03-28 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
576 Alternates Available |
|
$3.0200 / $4.1400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tray RoHS: Compliant |
875 In Stock |
|
$3.3290 / $4.6000 | Buy Now |
DISTI #
73538670
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2325 | Americas - 875 |
|
$4.3680 / $5.9800 | Buy Now |
DISTI #
ATMEGA168P-20MU
|
IBS Electronics | MICROCONTROLLER 8-BIT AVR RISC 16KB FLASH 28-PIN VQFN TRAY Min Qty: 5 Package Multiple: 1 | 875 |
|
$4.2380 / $9.2690 | Buy Now |
|
NAC | 20 MHZ, QFN/MLF, IND TEMP, GREEN, 5V - Package: 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$3.5600 / $4.2900 | Buy Now |
DISTI #
ATMEGA168P-20MU
|
Avnet Silica | MCU 8Bit ATmega AVR RISC 16KB Flash 33V5V 32Pin MLF EP (Alt: ATMEGA168P-20MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA168P-20MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA168P-20MU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA168P-20MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA168P-20MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA168P-20MQR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 16KB FLASH 32VQFN | ATMEGA168P-20MU vs ATMEGA168P-20MQR |
The maximum clock frequency for the ATMEGA168P-20MU is 20 MHz.
The ATMEGA168P-20MU has 16 KB of flash memory.
Yes, the ATMEGA168P-20MU can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
The maximum current consumption of the ATMEGA168P-20MU is approximately 15 mA at 5V and 20 MHz.
No, the ATMEGA168P-20MU does not have built-in USB support. However, it can be used with external USB controllers or modules.