Part Details for ATMEGA165PV-8MU by Microchip Technology Inc
Results Overview of ATMEGA165PV-8MU by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA165PV-8MU Information
ATMEGA165PV-8MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA165PV-8MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2682
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 8Mhz, Qfn-64, Product Range:Avr Atmega Family Atmega16X Series Microcontrollers, Device Core:Avr, Operating Frequency Max:8Mhz, Program Memory Size:16Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip ATMEGA165PV-8MU RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 | Buy Now |
DISTI #
ATMEGA165PV-8MU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6500 / $5.5700 | Buy Now |
DISTI #
ATMEGA165PV-8MU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin QFN EP - Trays (Alt: ATMEGA165PV-8MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.6646 / $4.8230 | Buy Now |
DISTI #
556-ATMEGA165PV8MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16K FLASH 512B EE 1K SRAM ADC 5V RoHS: Compliant | 0 |
|
$4.6500 | Order Now |
DISTI #
ATMEGA165PV-8MU
|
Microchip Technology Inc | 8 MHz, MLF, IND TEMP, Fully Green, 1.8V, VQFN, Projected EOL: 2039-12-09 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
4420 Alternates Available |
|
$4.0700 / $5.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5200 Factory Stock |
|
$4.8700 / $7.1000 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | 8-BIT, FLASH, 8 MHZ, RISC MICROCONTROLLER, QCC64 | 208 |
|
$6.0720 / $11.0400 | Buy Now |
|
Quest Components | 8-BIT, FLASH, 8 MHZ, RISC MICROCONTROLLER, QCC64 | 67 |
|
$4.7840 / $11.0400 | Buy Now |
DISTI #
ATMEGA165PV-8MU
|
TME | IC: AVR microcontroller, VQFN64, 1.8÷5.5VDC, Ext.inter: 17, Cmp: 1 Min Qty: 1 | 0 |
|
$5.0200 / $6.0700 | RFQ |
Part Details for ATMEGA165PV-8MU
ATMEGA165PV-8MU CAD Models
ATMEGA165PV-8MU Part Data Attributes
|
ATMEGA165PV-8MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA165PV-8MU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA165PV-8MU
This table gives cross-reference parts and alternative options found for ATMEGA165PV-8MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA165PV-8MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA165PV-8MU | Atmel Corporation | $5.6700 | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | ATMEGA165PV-8MU vs ATMEGA165PV-8MU |
ATMEGA165PV-8AU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | ATMEGA165PV-8MU vs ATMEGA165PV-8AU |
ATMEGA165PV-8MU Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for ATMEGA165PV-8MU is -40°C to +85°C.
-
The ATMEGA165PV-8MU can be programmed using a variety of methods, including In-System Programming (ISP), In-Circuit Serial Programming (ICSP), and JTAG. You can use a programmer such as the AVRISP or the Atmel-ICE, or use a development board such as the Arduino Uno.
-
The maximum clock speed of the ATMEGA165PV-8MU is 8 MHz.
-
The ATMEGA165PV-8MU has 16 KB of flash memory.
-
Yes, the ATMEGA165PV-8MU can operate with a power supply voltage of 2.7V to 5.5V, including 3.3V.