Part Details for ATMEGA165PV-8MU by Atmel Corporation
Results Overview of ATMEGA165PV-8MU by Atmel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA165PV-8MU Information
ATMEGA165PV-8MU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA165PV-8MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ATMEGA165PV-8MU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 64QFN Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13939 In Stock |
|
$5.3900 | Buy Now |
DISTI #
85966185
|
Verical | ATMEGA165PV-8MU Min Qty: 58 Package Multiple: 1 | Americas - 12817 |
|
$5.1750 / $6.4750 | Buy Now |
DISTI #
85969771
|
Verical | ATMEGA165PV-8MU Min Qty: 58 Package Multiple: 1 Date Code: 1201 | Americas - 950 |
|
$5.8250 / $6.4750 | Buy Now |
DISTI #
85966123
|
Verical | ATMEGA165PV-8MU Min Qty: 58 Package Multiple: 1 Date Code: 1001 | Americas - 172 |
|
$6.1500 / $6.4750 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | 8-BIT, FLASH, 8 MHZ, RISC MICROCONTROLLER, QCC64 | 31 |
|
$7.3600 / $11.0400 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU RoHS: Compliant Status: Active Min Qty: 1 | 13939 |
|
$4.1400 / $5.1800 | Buy Now |
Part Details for ATMEGA165PV-8MU
ATMEGA165PV-8MU CAD Models
ATMEGA165PV-8MU Part Data Attributes
|
ATMEGA165PV-8MU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATMEGA165PV-8MU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA165PV-8MU
This table gives cross-reference parts and alternative options found for ATMEGA165PV-8MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA165PV-8MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA165PV-8MUR | Microchip Technology Inc | $5.9050 | IC MCU 8BIT 16KB FLASH 64QFN | ATMEGA165PV-8MU vs ATMEGA165PV-8MUR |
ATMEGA165PV-8MU Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for ATMEGA165PV-8MU is -40°C to +85°C.
-
The ATMEGA165PV-8MU can be programmed using the In-System Programming (ISP) interface, or by using an external programmer such as the Atmel-ICE or AVRISP. You can also use programming software such as Atmel Studio or AVRDUDE.
-
The maximum clock frequency for ATMEGA165PV-8MU is 8 MHz.
-
The power consumption of ATMEGA165PV-8MU depends on the operating frequency and voltage. At 8 MHz and 5V, the typical power consumption is around 15 mA.
-
Yes, the ATMEGA165PV-8MU can operate with a 3.3V power supply, but the maximum clock frequency may be limited to 4 MHz.