-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7694
|
Newark | Boot, Thermoplastic, 6Pos, Yellow, Accessory Type:Boot, For Use With:Amphenol Atm Series Atm06-6S Automotive Plug Connectors, Product Range:At Boardlock Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel ATM6S-BT-YW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1600 | Buy Now |
DISTI #
889-ATM6S-BT-YW-ND
|
DigiKey | BOOT FOR 6 POSITION PLUGS, YELLO Min Qty: 1 Lead time: 16 Weeks Container: Box |
69 In Stock |
|
$0.6993 / $1.2300 | Buy Now |
DISTI #
72100763
|
RS | Boot For 6 Position Plugs, Yellow Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 400 |
|
$0.9900 / $1.2500 | Buy Now |
DISTI #
AMEATM6S-BT-YW
|
Heilind Electronics | BOOT FOR 6 POSITION PLUGS, YEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Boot for 6 Position Plugs, Yellow RoHS: Compliant | 0 |
|
$0.4975 / $0.9080 | Buy Now |
DISTI #
AMEATM6S-BT-YW
|
Interstate Connecting Components | BOOT FOR 6 POSITION PLUGS, YEL | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy