Part Details for ATM60-A1A12X12 by SICK AG
Results Overview of ATM60-A1A12X12 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATM60-A1A12X12 Information
ATM60-A1A12X12 by SICK AG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ATM60-A1A12X12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM3268
|
Newark | Absolute Encoder, Mechanical, 6000Rpm Rohs Compliant: Yes |Sick ATM60-A1A12X12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,047.6700 / $1,434.4000 | Buy Now |
|
Neutron USA | Absolute Encoder, 8,192 revolutions, 0.043° step, SSI, M23 12pin Conn, 6mm Shaft Dia Solid, 1030005 | 0 |
|
$3,313.0000 | Buy Now |