Part Details for ATM6 (J216760) by Mersen Electrical Power
Results Overview of ATM6 (J216760) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM6 (J216760)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978167
|
RS | Fuse, Midget, Fast-Acting, 100kA I.R, 1 1/2" X 13/32", 600VAC/DC, 6A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$19.5500 | Buy Now |