Part Details for ATM10 by Eaton Bussmann
Results Overview of ATM10 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATM10 Information
ATM10 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for ATM10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FAST BLOW ELECTRIC FUSE, 10A, 600VAC, 600VDC, 100000A (IR), INLINE/HOLDER | 128 |
|
$0.3990 / $1.3300 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 10A, 600VAC, 600VDC, 100000A (IR), INLINE/HOLDER | 7 |
|
$3.3330 / $4.5450 | Buy Now |