Part Details for ATM-10LP by Cooper Industries
Results Overview of ATM-10LP by Cooper Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATM-10LP Information
ATM-10LP by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137513-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 10LP Omitted 2LP | |
10143313-001LF | Amphenol Communications Solutions | HPCE R/A Receptacle 10LP Omitted 4LP | |
10145584-002LF | Amphenol Communications Solutions | HPCE R/A Receptacle 26LP16S Omitted 10LP |
Price & Stock for ATM-10LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Circuit Protection | 723 |
|
RFQ |
Part Details for ATM-10LP
ATM-10LP CAD Models
ATM-10LP Part Data Attributes
|
ATM-10LP
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
ATM-10LP
Cooper Industries
Electric Fuse, Fast Blow, 10A, 32VDC, 1000A (IR), Inline/holder
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 3.81 mm | |
Body Height | 8.73 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |