-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 2nH 0.5A 200mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATFC-0201HQ-2N0B-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0617
|
Newark | Fixed Ind 2Nh 500Ma 200 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ATFC-0201HQ-2N0B-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0430 | Buy Now |
DISTI #
535-12328-1-ND
|
DigiKey | FIXED IND 2NH 500MA 200 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19395 In Stock |
|
$0.0464 / $0.1000 | Buy Now |
DISTI #
ATFC-0201HQ-2N0B-T
|
Avnet Americas | Ind Chip Thin Film 2nH 0.1nH 500MHz 14Q-Factor Ceramic 500mA 0201 T/R - Tape and Reel (Alt: ATFC-0201HQ-2N0B-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 / $0.0455 | Buy Now |
DISTI #
815-ATFC-0201Q-2N0BT
|
Mouser Electronics | RF Inductors - SMD IND 2.00 nH 0.500 A 200.00 mOhm RoHS: Compliant | 6823 |
|
$0.0550 / $0.1000 | Buy Now |
DISTI #
V72:2272_09148627
|
Arrow Electronics | Inductor RF Thin Film 0.002uH 0.1nH 500MHz 14Q-Factor Ceramic 0.5A 0.2Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1642 Container: Cut Strips | Americas - 19 |
|
$0.0055 / $0.0056 | Buy Now |
|
Future Electronics | Fixed Inductors FIXED IND 2NH 500MA 200 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0439 / $0.0456 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 2nH 500mA 200 Mohm SMD RoHS: Compliant |
70000 Partner Stock |
|
$0.0382 / $0.0522 | Buy Now |
DISTI #
76444359
|
Verical | Inductor RF Thin Film 0.002uH 0.1nH 500MHz 14Q-Factor Ceramic 0.5A 0.2Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 2605 Package Multiple: 1 | Americas - 70000 |
|
$0.0230 / $0.0240 | Buy Now |
|
Future Electronics | Fixed Inductors FIXED IND 2NH 500MA 200 MOHM SMD Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0713 | Buy Now |
DISTI #
ATFC-0201HQ-2N0B-T
|
IBS Electronics | INDUCTOR RF CHIP THIN FILM 2NH 0.1NH 500MHZ 14Q-FACTOR CERAMIC 500MA 200MOHM DCR 0201 T/R Min Qty: 6000 Package Multiple: 1 | 80000 |
|
$0.0225 / $0.0243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATFC-0201HQ-2N0B-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATFC-0201HQ-2N0B-T
Abracon Corporation
IND 2nH 0.5A 200mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.002 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
The recommended storage condition for the ATFC-0201HQ-2N0B-T is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to +125°C.
Yes, the ATFC-0201HQ-2N0B-T is compatible with lead-free soldering, with a peak reflow temperature of 260°C.
The thermal resistance of the ATFC-0201HQ-2N0B-T is 150°C/W, which is relatively low, making it suitable for high-frequency applications.
Yes, the ATFC-0201HQ-2N0B-T is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
Yes, the ATFC-0201HQ-2N0B-T is RoHS and REACH compliant, making it suitable for use in a wide range of applications, including automotive, industrial, and consumer electronics.