Part Details for ATF22V10C-15PU/MISMARKED by Microchip Technology Inc
Results Overview of ATF22V10C-15PU/MISMARKED by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF22V10C-15PU/MISMARKED Information
ATF22V10C-15PU/MISMARKED by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DA15PU | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock | |
L717DFA15PU | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 15 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for ATF22V10C-15PU/MISMARKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATF22V10C-15PU
|
Avnet Americas | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 24-Pin PDIP - Rail/Tube (Alt: ATF22V10C-15PU) RoHS: Compliant Min Qty: 330 Package Multiple: 15 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8628 / $1.9892 | Buy Now |