-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PLD 10MC 10NS 24SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF22LV10C-10SU by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2443
|
Newark | Spld Logic Eepld, 10Ns, 10 Macrocells, Soic-24, Spld Type:Eepld, No.of User I/Os:10I/O S, No. Of Logic Cells:10Logic Cells, Ic Case/Package:Soic, No. Of Pins:24Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Microchip ATF22LV10C-10SU RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
ATF22LV10C-10SU-ND
|
DigiKey | IC PLD 10MC 10NS 24SOIC Min Qty: 310 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1750 | Buy Now |
DISTI #
ATF22LV10C-10SU
|
Avnet Americas | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 24-Pin SOIC - Rail/Tube (Alt: ATF22LV10C-10SU) RoHS: Compliant Min Qty: 310 Package Multiple: 31 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.9836 / $2.3316 | Buy Now |
DISTI #
556-AF22LV10C10SU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE STANDARD POWER 3.3V - 10NS RoHS: Compliant | 314 |
|
$2.1700 / $2.4900 | Buy Now |
DISTI #
ATF22LV10C-10SU
|
Microchip Technology Inc | 10NS, SOIC, IND TEMP, GREEN, SOIC, Projected EOL: 2039-11-16 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
242 Alternates Available |
|
$1.8000 / $2.4900 | Buy Now |
|
Onlinecomponents.com | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 24-Pin SOIC Tube RoHS: Compliant | 217 Factory Stock |
|
$2.3800 / $3.4600 | Buy Now |
|
NAC | 10NS, SOIC, IND TEMP, GREEN - Package: 24 SOIC .300in TUBE RoHS: Compliant Min Qty: 155 Package Multiple: 31 Container: Tube | 0 |
|
$2.1700 / $2.6800 | Buy Now |
DISTI #
ATF22LV10C-10SU
|
Avnet Silica | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 833MHz CMOS Technology 33V5V 24Pin SOIC (Alt: ATF22LV10C-10SU) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATF22LV10C-10SU
|
EBV Elektronik | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 833MHz CMOS Technology 33V5V 24Pin SOIC (Alt: ATF22LV10C-10SU) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 24-Pin SOIC Tube RoHS: Compliant | 217 Factory Stock |
|
$2.3800 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF22LV10C-10SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF22LV10C-10SU
Microchip Technology Inc
IC PLD 10MC 10NS 24SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 71.4 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ATF22LV10C-10SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22LV10C-10SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF22LV10C-10SJ | Atmel Corporation | Check for Price | Flash PLD, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | ATF22LV10C-10SU vs ATF22LV10C-10SJ |
ATF22LV10C-10SL | Atmel Corporation | Check for Price | Flash PLD, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | ATF22LV10C-10SU vs ATF22LV10C-10SL |
ATF22LV10C-10SC | Atmel Corporation | Check for Price | Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | ATF22LV10C-10SU vs ATF22LV10C-10SC |
ATF22LV10C-10SU | Atmel Corporation | Check for Price | Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, GREEN, PLASTIC, SOIC-24 | ATF22LV10C-10SU vs ATF22LV10C-10SU |
The recommended programming voltage for the ATF22LV10C-10SU is 12.5V ± 0.5V, as specified in the datasheet. However, it's essential to note that the device can be programmed at a lower voltage, but the programming time will increase.
To ensure proper erasure, apply 12.5V to the VCC pin and pulse the PROG pin low for at least 100 ms. This will initiate the erase cycle. After erasure, the device will be in a blank state, ready for programming.
The ATF22LV10C-10SU has a minimum of 10,000 programming cycles, but this can vary depending on the operating conditions and usage. It's essential to follow the recommended programming and erasure procedures to ensure the device's reliability and longevity.
Yes, the ATF22LV10C-10SU can operate in a 3.3V system, but it's essential to ensure that the programming voltage is within the recommended range (12.5V ± 0.5V) for reliable programming and erasure. During normal operation, the device can operate at a voltage as low as 2.7V.
To protect the ATF22LV10C-10SU from overvoltage and ESD damage, ensure that the device is handled and stored in accordance with the recommended electrostatic discharge (ESD) precautions. Additionally, use voltage clamping devices or TVS diodes to protect the device from overvoltage conditions.