-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 64MC 25NS 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF1504ASL-25AU44 by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2395
|
Newark | Cpld, Eeprom, 64 Macrocell, 25Ns, Tqfp-44, Cpld Type:Eeprom, No. Of Macrocells:64Macrocells, No.of User I/Os:32I/O S, Ic Case/Package:Tqfp, No. Of Pins:44Pins, Speed Grade:25, Process Technology:-, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Microchip ATF1504ASL-25AU44 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 | Buy Now |
DISTI #
ATF1504ASL-25AU44-ND
|
DigiKey | IC CPLD 64MC 25NS 44TQFP Min Qty: 1 Lead time: 52 Weeks Container: Tray |
564 In Stock |
|
$5.2375 / $5.9900 | Buy Now |
DISTI #
ATF1504ASL-25AU44
|
Avnet Americas | CPLD ATF1504ASL Family 1.5K Gates 64 Macro Cells 50MHz 5V 44-Pin TQFP - Trays (Alt: ATF1504ASL-25AU44) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$4.9023 / $5.2375 | Buy Now |
DISTI #
556-AF1504ASL25AU44
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices CPLD 64 MACROCELL w/ISP STD PWR 5V RoHS: Compliant | 420 |
|
$5.2300 / $5.9900 | Buy Now |
DISTI #
V36:1790_07145634
|
Arrow Electronics | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 50MHz 5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2338 | Americas - 110 |
|
Buy Now | |
DISTI #
ATF1504ASL-25AU44
|
Microchip Technology Inc | 25NS, 44 TQFP, IND TEMP, GREEN, TQFP, Projected EOL: 2039-11-15 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Container: Tray |
5120 Alternates Available |
|
$4.3200 / $5.9900 | Buy Now |
|
Onlinecomponents.com | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 50MHz 5V 44-Pin TQFP Tray RoHS: Compliant |
160 In Stock 5120 Factory Stock |
|
$5.7500 / $8.7700 | Buy Now |
DISTI #
73572999
|
Verical | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 50MHz 5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2341 | Americas - 160 |
|
$8.1770 / $11.4010 | Buy Now |
DISTI #
73551214
|
Verical | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 50MHz 5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 110 |
|
$2.7770 / $2.8660 | Buy Now |
|
NAC | 25NS, 44 TQFP, IND TEMP, GREEN - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$5.1100 / $6.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF1504ASL-25AU44
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1504ASL-25AU44
Microchip Technology Inc
IC CPLD 64MC 25NS 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | POWER -UP RESET; SECURITY FUSE | |
Clock Frequency-Max | 60 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Inputs | 32 | |
Number of Macro Cells | 64 | |
Number of Outputs | 32 | |
Number of Product Terms | 40 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
The recommended operating voltage range for the ATF1504ASL-25AU44 is 4.5V to 5.5V.
The ATF1504ASL-25AU44 can be programmed using a variety of methods, including JTAG, ISP, and parallel programming. Microchip provides a range of programming tools and software, including the MPLAB X IDE and the PICkit 3 programmer.
The ATF1504ASL-25AU44 supports a maximum clock frequency of 25 MHz.
The ATF1504ASL-25AU44 has a typical active current consumption of 10mA at 5V and 25MHz, and a typical standby current consumption of 10uA at 5V.
The ATF1504ASL-25AU44 is rated for operation over the industrial temperature range of -40°C to +85°C.