Part Details for ATF-541M4-TR1 by Broadcom Limited
Results Overview of ATF-541M4-TR1 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF-541M4-TR1 Information
ATF-541M4-TR1 by Broadcom Limited is an RF Small Signal Field-Effect Transistor.
RF Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ATF-541M4-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATF-541M4-TR1
|
EBV Elektronik | Trans JFET NCH 5V 120mA 4Pin MiniPAK TR (Alt: ATF-541M4-TR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | EBV - 0 |
|
Buy Now |
Part Details for ATF-541M4-TR1
ATF-541M4-TR1 CAD Models
ATF-541M4-TR1 Part Data Attributes
|
ATF-541M4-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ATF-541M4-TR1
Broadcom Limited
RF Small Signal Field-Effect Transistor, 1-Element, C Band, Silicon, N-Channel, High Electron Mobility FET, 1.40 X 1.20 MM, 0.70 MM HEIGHT, LEAD FREE, LEADLESS, MINIPAK-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1.40 X 1.20 MM, 0.70 MM HEIGHT, LEAD FREE, LEADLESS, MINIPAK-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 5 V | |
Drain Current-Max (ID) | 0.12 A | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PBCC-N4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Gain-Min (Gp) | 15.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for ATF-541M4-TR1
This table gives cross-reference parts and alternative options found for ATF-541M4-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF-541M4-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF-541M4-TR2 | Agilent Technologies Inc | Check for Price | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Silicon, N-Channel, High Electron Mobility FET, 1.4 MM X 1.2 MM, 0.7 MM HEIGHT, MINIATURE PACKAGE-4 | ATF-541M4-TR1 vs ATF-541M4-TR2 |
ATF-541M4-TR1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode filter or a ferrite bead to reduce EMI.
-
Use a heat sink or a thermal pad to dissipate heat. Ensure good airflow around the device. Reduce the power consumption or use a lower power variant if possible. Monitor the junction temperature and adjust the operating conditions accordingly.
-
Critical timing parameters include clock-to-output delay, clock frequency, and input setup and hold times. Ensure that the clock frequency is within the specified range, and input signals meet the setup and hold times. Use a timing diagram to verify the signal relationships.
-
Check the power supply voltage and ensure it's within the specified range. Verify the clock signal and its frequency. Check the input signals and their timing relationships. Use a logic analyzer or an oscilloscope to debug the signals. Consult the datasheet and application notes for troubleshooting guidelines.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins. Ensure that the PCB design and layout minimize the risk of latch-up. Follow the recommended PCB design guidelines and use a latch-up prevention circuit if necessary.