Part Details for ATECC608B-TNGLORAU-C by Microchip Technology Inc
Results Overview of ATECC608B-TNGLORAU-C by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATECC608B-TNGLORAU-C Information
ATECC608B-TNGLORAU-C by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATECC608B-TNGLORAU-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATECC608B-TNGLORAU-CTR-ND
|
DigiKey | IC AUTHENTICATION CHIP 8-UDFN Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATECC608B-TNGLORAU-C
|
Microchip Technology Inc | Trust & Go LORAWAN, Provisioned, 8-SOIC, I2C, (100 unit multiple), UDFN, Projected EOL: 2044-11-17 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel | 32254 |
|
$1.2600 | Buy Now |
|
NAC | Trust�&�Go�LORAWAN,�Provisioned for TTI Join Server,�8-UDFN,�I2C,�(100�unit�multiple), Package: 8 UDFN 2x3x0.6mm T/R - Action Code: N,NCNR,NR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATECC608B-TNGLORAU-C
|
Avnet Silica | (Alt: ATECC608B-TNGLORAU-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATECC608B-TNGLORAU-C
ATECC608B-TNGLORAU-C CAD Models
ATECC608B-TNGLORAU-C Part Data Attributes
|
ATECC608B-TNGLORAU-C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC608B-TNGLORAU-C
Microchip Technology Inc
CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for ATECC608B-TNGLORAU-C
This table gives cross-reference parts and alternative options found for ATECC608B-TNGLORAU-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC608B-TNGLORAU-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATECC608B-TNGLORAU-G | Microchip Technology Inc | Check for Price | CMOS, PDSO8 | ATECC608B-TNGLORAU-C vs ATECC608B-TNGLORAU-G |
ATECC608B-TNGTLSU-G | Microchip Technology Inc | Check for Price | CMOS, PDSO8 | ATECC608B-TNGLORAU-C vs ATECC608B-TNGTLSU-G |
ATECC608B-TNGACTU-B | Microchip Technology Inc | Check for Price | CMOS, PDSO8 | ATECC608B-TNGLORAU-C vs ATECC608B-TNGACTU-B |
ATECC608B-TCSMU | Microchip Technology Inc | Check for Price | CMOS, PDSO8 | ATECC608B-TNGLORAU-C vs ATECC608B-TCSMU |
ATECC608B-TFLXTLSU | Microchip Technology Inc | Check for Price | CMOS, PDSO8 | ATECC608B-TNGLORAU-C vs ATECC608B-TFLXTLSU |
ATECC608B-TNGLORAU-C Frequently Asked Questions (FAQ)
-
The recommended storage condition for the ATECC608B-TNGLORAU-C is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
During soldering, the ATECC608B-TNGLORAU-C should be handled with care to avoid thermal shock, and the soldering temperature should not exceed 260°C for more than 10 seconds.
-
The ATECC608B-TNGLORAU-C has a maximum of 100,000 read/write cycles, and it is recommended to follow the datasheet guidelines for optimal usage.
-
Yes, the ATECC608B-TNGLORAU-C is designed to operate in high-vibration environments, but it's recommended to follow the datasheet guidelines for vibration tolerance and to ensure proper mounting and soldering.
-
To implement secure boot with the ATECC608B-TNGLORAU-C, follow the Microchip Secure Boot process, which involves generating a secure boot image, signing it with a private key, and storing the public key in the ATECC608B-TNGLORAU-C.