Part Details for ATECC608B-TNGACTU-C by Microchip Technology Inc
Results Overview of ATECC608B-TNGACTU-C by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATECC608B-TNGACTU-C Information
ATECC608B-TNGACTU-C by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATECC608B-TNGACTU-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Trust�&�Go�Actility�LORAWAN,�Provisioned,�8-UDFN,�I2C,�(100�unit�multple), Package: 8 UDFN 2x3x0.6mm T/R - Action Code: N,NCNR,NR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ATECC608B-TNGACTU-C
ATECC608B-TNGACTU-C CAD Models
ATECC608B-TNGACTU-C Part Data Attributes
|
ATECC608B-TNGACTU-C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC608B-TNGACTU-C
Microchip Technology Inc
CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for ATECC608B-TNGACTU-C
This table gives cross-reference parts and alternative options found for ATECC608B-TNGACTU-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC608B-TNGACTU-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ATECC608B-TNGACTU-C Frequently Asked Questions (FAQ)
-
The ATECC608B-TNGACTU-C is rated for operation over the industrial temperature range of -40°C to +85°C.
-
No, the ATECC608B-TNGACTU-C is a 1.8V to 3.3V device and should not be powered with 5V. Exceeding the recommended voltage range may damage the device.
-
The recommended storage temperature range for the ATECC608B-TNGACTU-C is -40°C to +125°C.
-
Yes, the ATECC608B-TNGACTU-C is RoHS (Restriction of Hazardous Substances) compliant.
-
The recommended humidity range for the ATECC608B-TNGACTU-C is 5% to 95% relative humidity, non-condensing.