Part Details for ATECC608B-SSVDA-T by Microchip Technology Inc
Results Overview of ATECC608B-SSVDA-T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATECC608B-SSVDA-T Information
ATECC608B-SSVDA-T by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATECC608B-SSVDA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7874
|
Newark | Ecc/Ecdh, 100C, I2C, Soic T/R 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip ATECC608B-SSVDA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 | Buy Now |
DISTI #
150-ATECC608B-SSVDA-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8-SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3360 In Stock |
|
$0.8000 / $0.9900 | Buy Now |
DISTI #
ATECC608B-SSVDA-T
|
Avnet Americas | ECC/ECDH, 100C EXTENDED TEMP, I2C, SOIC T/R - Tape and Reel (Alt: ATECC608B-SSVDA-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7728 / $0.8000 | Buy Now |
DISTI #
579-TECC608B-SSVDA-T
|
Mouser Electronics | Security ICs / Authentication ICs ECC/ECDH, 100C, I2C, SOIC T/R RoHS: Compliant | 20629 |
|
$0.8000 / $0.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 In Stock 32000 Factory Stock |
|
$0.7940 / $2.2770 | Buy Now |
DISTI #
87092645
|
Verical | Cryptographic Co Processor With Secure Hardware Based Key Storage RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2448 | Americas - 4000 |
|
$1.3482 / $2.9649 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.8000 / $0.9800 | Buy Now |
DISTI #
ATECC608B-SSVDA-T
|
Avnet Silica | ECCECDH 100C EXTENDED TEMP I2C SOIC TR (Alt: ATECC608B-SSVDA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATECC608B-SSVDA-T
|
EBV Elektronik | ECCECDH 100C EXTENDED TEMP I2C SOIC TR (Alt: ATECC608B-SSVDA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
4000 In Stock 32000 Factory Stock |
|
$0.7940 / $2.2770 | Buy Now |
Part Details for ATECC608B-SSVDA-T
ATECC608B-SSVDA-T CAD Models
ATECC608B-SSVDA-T Part Data Attributes
|
ATECC608B-SSVDA-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC608B-SSVDA-T
Microchip Technology Inc
CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for ATECC608B-SSVDA-T
This table gives cross-reference parts and alternative options found for ATECC608B-SSVDA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC608B-SSVDA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATECC608B-SSHDA-B | Microchip Technology Inc | $0.7307 | CMOS, PDSO8 | ATECC608B-SSVDA-T vs ATECC608B-SSHDA-B |
ATECC608B-SSHDA-T | Microchip Technology Inc | $0.8265 | CMOS, PDSO8 | ATECC608B-SSVDA-T vs ATECC608B-SSHDA-T |
ATECC608A-SSHDA-T | Microchip Technology Inc | $1.0222 | Consumer Circuit | ATECC608B-SSVDA-T vs ATECC608A-SSHDA-T |
ATECC608B-SSVDA-T Frequently Asked Questions (FAQ)
-
The recommended storage condition for the ATECC608B-SSVDA-T is in a dry, cool place, away from direct sunlight, with a temperature range of -40°C to 125°C and humidity below 80%.
-
Handle the ATECC608B-SSVDA-T by its body or pins, avoid touching the pins, use an anti-static wrist strap or mat, and store the device in an anti-static bag or tube.
-
The maximum operating frequency of the ATECC608B-SSVDA-T is 20 MHz.
-
Yes, the ATECC608B-SSVDA-T is FIPS 140-2 Level 3 certified, making it suitable for use in systems that require this level of security certification.
-
Firmware updates on the ATECC608B-SSVDA-T can be performed using the CryptoAuthLib library and the Microchip TrustPlatform Tool, following the instructions provided in the ATECC608B-SSVDA-T datasheet and application notes.