-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM CRYPTO 8KB I2C 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATECC108A-SSHDA-T by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4950
|
Newark | Cryptoauthentication, -40 To 85Deg C, Ic Function:Cryptoauthentication, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Productrohs Compliant: Yes |Microchip ATECC108A-SSHDA-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7913 |
|
$0.9700 | Buy Now |
DISTI #
95W9919
|
Newark | I2C 8-Soic, T And R 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip ATECC108A-SSHDA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
ATECC108A-SSHDA-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8-SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17693 In Stock |
|
$0.8875 / $1.1000 | Buy Now |
DISTI #
ATECC108A-SSHDA-T
|
Avnet Americas | Identification, Authentication, Security ICs - Tape and Reel (Alt: ATECC108A-SSHDA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8573 / $0.8875 | Buy Now |
DISTI #
556-ATECC108A-SSHDAT
|
Mouser Electronics | Security ICs / Authentication ICs Crypto Products, ECC 8kb RoHS: Compliant | 22511 |
|
$0.8870 / $0.9300 | Buy Now |
DISTI #
V72:2272_07157118
|
Arrow Electronics | CryptoAuthentication™ 10KB Authenticator 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2303 Container: Cut Strips | Americas - 2000 |
|
$0.9529 / $1.0501 | Buy Now |
DISTI #
ATECC108A-SSHDA-T
|
Microchip Technology Inc | I2C 8-SOIC, T&R, SOIC, Projected EOL: 2039-03-13 COO: China, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 112000 |
|
$0.7400 / $1.1000 | Buy Now |
|
Onlinecomponents.com | CryptoAuthenticationâ„¢ 10KB Authenticator 8-Pin SOIC T/R RoHS: Compliant |
8000 In Stock 112000 Factory Stock |
|
$0.8810 / $2.5260 | Buy Now |
DISTI #
66947415
|
Verical | CryptoAuthentication™ 10KB Authenticator 8-Pin SOIC T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2250 | Americas - 8000 |
|
$1.5006 / $3.2900 | Buy Now |
DISTI #
ATECC108A-SSHDA-T
|
IBS Electronics | ATECC108A SERIES 5.5 V 1 MHZ SMT CRYPTOAUTHENTICATION DEVICE - SOIC-8 Min Qty: 25 Package Multiple: 1 | 8000 |
|
$1.1453 / $3.2838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATECC108A-SSHDA-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC108A-SSHDA-T
Microchip Technology Inc
EEPROM CRYPTO 8KB I2C 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
The recommended storage condition for the ATECC108A-SSHDA-T is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
During soldering, the ATECC108A-SSHDA-T should be handled with care to avoid excessive heat, moisture, and mechanical stress. It is recommended to follow the recommended soldering profile and handling procedures to prevent damage.
The ATECC108A-SSHDA-T has a maximum of 100,000 read/write cycles for the EEPROM and 10,000 read/write cycles for the OTP (One-Time Programmable) memory.
To implement secure boot with the ATECC108A-SSHDA-T, you need to generate a public-private key pair, store the private key in the ATECC108A-SSHDA-T, and use the public key to verify the authenticity of the firmware. You can use the ATECC108A-SSHDA-T's cryptographic capabilities to sign and verify the firmware.
Yes, the ATECC108A-SSHDA-T is a standalone cryptographic coprocessor that can be used with microcontrollers from various manufacturers, as long as the microcontroller has an I2C or SPI interface and can communicate with the ATECC108A-SSHDA-T.