Part Details for ATE2D-7M3-10-Z by Nidec Copal Electronics Corporation
Results Overview of ATE2D-7M3-10-Z by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATE2D-7M3-10-Z Information
ATE2D-7M3-10-Z by Nidec Copal Electronics Corporation is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ATE2D-7M3-10-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87182989
|
Verical | Switch Toggle ON ON DPDT Round Lever PC Pins 0.05A 48VAC 48VDC 0.4VA PC Mount with Bracket Pack RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 25 |
|
$2.3720 / $2.4000 | Buy Now |
Part Details for ATE2D-7M3-10-Z
ATE2D-7M3-10-Z CAD Models
ATE2D-7M3-10-Z Part Data Attributes
|
ATE2D-7M3-10-Z
Nidec Copal Electronics Corporation
Buy Now
|
Compare Parts:
ATE2D-7M3-10-Z
Nidec Copal Electronics Corporation
|
Samacsys Manufacturer | Nidec Copal |