Part Details for ATE2D-6M3-10-Z by NIDEC Components
Results Overview of ATE2D-6M3-10-Z by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATE2D-6M3-10-Z Information
ATE2D-6M3-10-Z by NIDEC Components is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ATE2D-6M3-10-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1773-ND
|
DigiKey | SWITCH TOGGLE DPDT 50MA 48V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
111 In Stock |
|
$3.7841 / $5.8900 | Buy Now |
DISTI #
72154258
|
RS | Toggle Switch, DPDT, ON-ON, Right Angle PCTerminal, 50mA@60VAC/DC, ATE Series Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8900 / $5.9100 | RFQ |