Part Details for ATE2D-5M3-10-Z by Nidec Copal Electronics Corporation
Results Overview of ATE2D-5M3-10-Z by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATE2D-5M3-10-Z Information
ATE2D-5M3-10-Z by Nidec Copal Electronics Corporation is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ATE2D-5M3-10-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87182164
|
Verical | Switch Toggle ON ON DPDT Round Lever PC Pins 0.05A 60VAC 60VDC 0.4VA PC Mount with Bracket Pack RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 46 |
|
$2.1900 / $2.3200 | Buy Now |
Part Details for ATE2D-5M3-10-Z
ATE2D-5M3-10-Z CAD Models
ATE2D-5M3-10-Z Part Data Attributes
|
ATE2D-5M3-10-Z
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ATE2D-5M3-10-Z
Nidec Copal Electronics Corporation
Toggle Switch, DPDT, On-on, 0.05A, 60VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Nidec Copal | |
Actuator Angle | 26 deg | |
Actuator Length | 0.236 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 5.588 mm | |
Body Height | 10.8966 mm | |
Body Length or Diameter | 9.4996 mm | |
Bushing Length | 0.157 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.05A@60VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@60VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 60 V | |
Contact Voltage(DC)-Max | 60 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER |