Part Details for ATE2D-2M3-10-Z by NIDEC Components
Results Overview of ATE2D-2M3-10-Z by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATE2D-2M3-10-Z Information
ATE2D-2M3-10-Z by NIDEC Components is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ATE2D-2M3-10-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5122
|
Newark | Toggle Switch, Dpdt, 0.05A, 60Vac, Th, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Ate Series, Contact Current Max:50Ma, Switch Mounting:Through Hole, Contact Voltage Ac Nom:60V, Rohs Compliant: Yes |Nidec Components ATE2D-2M3-10-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$4.3300 / $6.2500 | Buy Now |
DISTI #
56AC4711
|
Newark | Toggle Switch, Dpdt, 0.05A, 60Vac, Th, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Ate Series, Contact Current Max:50Ma, Switch Mounting:Through Hole, Contact Voltage Ac Nom:60V Rohs Compliant: Yes |Nidec Components ATE2D-2M3-10-Z RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 | Buy Now |
DISTI #
563-1162-ND
|
DigiKey | SWITCH TOGGLE DPDT 50MA 48V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
186 In Stock |
|
$3.4553 / $5.3800 | Buy Now |
DISTI #
72154255
|
RS | Toggle Switch, DPDT, ON-ON, Straight PC Terminal, 50mA@60VAC/DC, ATE Series Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4500 / $5.3500 | RFQ |