Part Details for ATE2D-2F3-10-Z by Nidec Corporation
Results Overview of ATE2D-2F3-10-Z by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATE2D-2F3-10-Z Information
ATE2D-2F3-10-Z by Nidec Corporation is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ATE2D-2F3-10-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-ATE2D-2F3-10-Z
|
Mouser Electronics | Toggle Switches DPDT, ON-ON, 10mm flatted toggle, 4mm smooth bushing, straight PC terminals, .1" between terminal rows, 50mA @ 60V AC/DC, washable RoHS: Compliant | 0 |
|
$5.1500 / $8.0400 | Order Now |