Part Details for ATE 2 D by knitter-switch
Results Overview of ATE 2 D by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATE 2 D Information
ATE 2 D by knitter-switch is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ATE 2 D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-ATE2D-ND
|
DigiKey | SWITCH TOGGLE 2-POLE ON - ON Min Qty: 1 Lead time: 10 Weeks Container: Box |
488 In Stock |
|
$4.8188 / $7.3600 | Buy Now |
DISTI #
ATE2D
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 0.05A, 0.05A, Leads: flat pin Min Qty: 1 | 56 |
|
$4.1100 / $7.1700 | Buy Now |
DISTI #
ATE 2 D
|
Avnet Abacus | Switch Toggle ON ON DPDT Round Toggle PC Pins 005A 48VAC 48VDC 04VA PC Mount (Alt: ATE 2 D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |