Part Details for ATDR3 by Mersen Electrical Power
Results Overview of ATDR3 by Mersen Electrical Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATDR3 Information
ATDR3 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for ATDR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATDR3-ND
|
DigiKey | CC TD FUSE 600V 3A ATDR Min Qty: 1 Lead time: 2 Weeks Container: Box |
25 In Stock |
|
$19.2250 / $38.6900 | Buy Now |
DISTI #
737-ATDR3
|
Mouser Electronics | Industrial & Electrical Fuses CC TD FUSE 600V 3A ATDR RoHS: Not Compliant | 12 |
|
$30.4900 / $50.2100 | Buy Now |
DISTI #
82786433
|
Verical | Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL Min Qty: 2 Package Multiple: 1 Date Code: 2428 | Americas - 43 |
|
$37.9860 / $56.5110 | Buy Now |
DISTI #
ATDR3
|
IBS Electronics | FUSE CLASS CC SLOW BLOW ACTING 3A 600V HOLDER CARTRIDGE 10.4 X 38.1MM FIBERGLASS CSA/UL Min Qty: 1 Package Multiple: 1 | 49 |
|
$37.6090 / $56.5110 | Buy Now |
Part Details for ATDR3
ATDR3 CAD Models
ATDR3 Part Data Attributes
|
ATDR3
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATDR3
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ATDR3
This table gives cross-reference parts and alternative options found for ATDR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATDR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCMR003.HXP | Littelfuse Inc | $17.6146 | Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | ATDR3 vs CCMR003.HXP |
KLDR003.HXP | Littelfuse Inc | $18.7254 | Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | ATDR3 vs KLDR003.HXP |
JLLS003.TXP | Littelfuse Inc | $20.7100 | Electric Fuse, Fast Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | ATDR3 vs JLLS003.TXP |
JTD003 | Littelfuse Inc | $35.1959 | Electric Fuse | ATDR3 vs JTD003 |
A6T3 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | ATDR3 vs A6T3 |
A6K3R | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | ATDR3 vs A6K3R |
FLSR003ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | ATDR3 vs FLSR003ID |
LGD003 | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder | ATDR3 vs LGD003 |
JLLS003 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | ATDR3 vs JLLS003 |
FLSR3ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | ATDR3 vs FLSR3ID |
ATDR3 Frequently Asked Questions (FAQ)
-
The recommended torque value for the ATDR3's terminals is 1.5 Nm (13.4 lb-in) for the M4 screws and 2.5 Nm (22.1 lb-in) for the M5 screws.
-
Yes, the ATDR3 is designed to withstand high-vibration applications. It has been tested to meet the requirements of IEC 60068-2-6 (sinusoidal vibration) and IEC 60068-2-27 (shock).
-
The ATDR3 is designed to operate up to an altitude of 2000 meters (6561 feet) above sea level.
-
No, the ATDR3 is not designed for use in explosive atmospheres. It does not have any certifications for hazardous locations such as ATEX or IECEx.
-
The recommended storage temperature range for the ATDR3 is -40°C to 80°C (-40°F to 176°F).