Part Details for ATC600L1R0BT200T by American Technical Ceramics Corp
Results Overview of ATC600L1R0BT200T by American Technical Ceramics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATC600L1R0BT200T Information
ATC600L1R0BT200T by American Technical Ceramics Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ATC600L1R0BT200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.000001 UF, SURFACE MOUNT, 0402 | 2704 |
|
$0.2560 / $0.6400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.000001 UF, SURFACE MOUNT, 0402 | 2704 |
|
$0.5250 / $1.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.000001 UF, SURFACE MOUNT, 0402 | 152 |
|
$0.6000 / $1.2000 | Buy Now |
Part Details for ATC600L1R0BT200T
ATC600L1R0BT200T CAD Models
ATC600L1R0BT200T Part Data Attributes
|
ATC600L1R0BT200T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC600L1R0BT200T
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
ATC600L1R0BT200T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the ATC600L1R0BT200T is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
Yes, the ATC600L1R0BT200T is suitable for high-frequency applications up to 6 GHz. Its low equivalent series resistance (ESR) and high self-resonant frequency (SRF) make it an ideal choice for high-frequency circuits.
-
The ATC600L1R0BT200T is rated for operation up to 150°C, making it suitable for high-temperature environments. However, it's essential to follow the recommended derating guidelines to ensure reliable operation.
-
Yes, the ATC600L1R0BT200T is compatible with lead-free soldering processes, including RoHS and WEEE compliant processes. It's essential to follow the recommended soldering profile to ensure reliable assembly.
-
The typical tolerance for the capacitance value of the ATC600L1R0BT200T is ±10%. However, it's essential to check the specific tolerance for the particular batch or lot number, as it may vary.