Part Details for ATC100B331FW200XT by American Technical Ceramics Corp
Results Overview of ATC100B331FW200XT by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATC100B331FW200XT Information
ATC100B331FW200XT by American Technical Ceramics Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ATC100B331FW200XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Capacitors | 173 |
|
RFQ |
Part Details for ATC100B331FW200XT
ATC100B331FW200XT CAD Models
ATC100B331FW200XT Part Data Attributes
|
ATC100B331FW200XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B331FW200XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for ATC100B331FW200XT
This table gives cross-reference parts and alternative options found for ATC100B331FW200XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B331FW200XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100B331FWN200XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | ATC100B331FW200XT vs 100B331FWN200XTV |
100B331FTN200XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | ATC100B331FW200XT vs 100B331FTN200XTV |
100B331FPN200XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | ATC100B331FW200XT vs 100B331FPN200XTV |
ATC100B331FT200XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | ATC100B331FW200XT vs ATC100B331FT200XTV |
100B331FPN200XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | ATC100B331FW200XT vs 100B331FPN200XT |
ATC100B331FW200XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | ATC100B331FW200XT vs ATC100B331FW200XI |
ATC100B331FPN200XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | ATC100B331FW200XT vs ATC100B331FPN200XTV |
ATC100B331FWN200XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP | ATC100B331FW200XT vs ATC100B331FWN200XI |
ATC100B331FT200XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | ATC100B331FW200XT vs ATC100B331FT200XI |
ATC100B331FTN200XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00033uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | ATC100B331FW200XT vs ATC100B331FTN200XI |