Part Details for ATC-10 by Eaton Corporation
Results Overview of ATC-10 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATC-10 Information
ATC-10 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for ATC-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2492
|
Avnet Americas | - Bulk (Alt: 94F2492) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 107 Partner Stock |
|
$2.2300 / $2.7900 | Buy Now |
DISTI #
ATC-10
|
Avnet Americas | - Bulk (Alt: ATC-10) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0927 / $1.1701 | Buy Now |
DISTI #
504-ATC-10-2
|
Mouser Electronics | Automotive Fuses 10A 32V FAST ACTING RoHS: Compliant | 819 |
|
$1.8500 / $2.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$1.3900 / $1.5000 | Buy Now |
DISTI #
87621692
|
Verical | Fuse Blade Fast Acting 10A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Nylon UL RoHS: Compliant Min Qty: 25 Package Multiple: 5 Date Code: 2214 | Americas - 1020 |
|
$1.8355 / $2.6008 | Buy Now |
DISTI #
ATC-10
|
TTI | Automotive Fuses 10A 32V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 430 In Stock |
|
$1.5300 / $2.0900 | Buy Now |
Part Details for ATC-10
ATC-10 CAD Models
ATC-10 Part Data Attributes
|
ATC-10
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ATC-10
Eaton Corporation
Electric Fuse, Fast Blow, 10A, 32VDC, 1000A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 5.1 mm | |
Body Height | 12.28 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
ATC-10 Frequently Asked Questions (FAQ)
-
The ATC-10 can operate in temperatures ranging from -40°C to 85°C (-40°F to 185°F).
-
Yes, the ATC-10 is designed to meet the requirements for use in hazardous locations, including Class I, Division 2, Groups A, B, C, and D, and Class II, Division 2, Groups F and G.
-
The ATC-10 can withstand surge currents up to 10 kA (8/20 μs waveform) without damage.
-
Yes, the ATC-10 is designed for outdoor use and can withstand environmental conditions such as rain, snow, and extreme temperatures.
-
The ATC-10 has a typical response time of 1-2 milliseconds for overcurrent protection and 10-20 milliseconds for overvoltage protection.