Part Details for ATBTLC1000A-MU-T by Atmel Corporation
Results Overview of ATBTLC1000A-MU-T by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATBTLC1000A-MU-T Information
ATBTLC1000A-MU-T by Atmel Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for ATBTLC1000A-MU-T
ATBTLC1000A-MU-T CAD Models
ATBTLC1000A-MU-T Part Data Attributes
|
ATBTLC1000A-MU-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATBTLC1000A-MU-T
Atmel Corporation
Telecom Circuit, 1-Func, 4 X 4 MM, 0.85 MM HEIGHT, 0.40 MM PITCH, GREEN, MO-220, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, 0.40 MM PITCH, GREEN, MO-220, QFN-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
ATBTLC1000A-MU-T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATBTLC1000A-MU-T is -40°C to +85°C.
-
To configure the ATBTLC1000A-MU-T for BLE mode, you need to set the MODE pin to LOW and the BLE_EN pin to HIGH. Additionally, you need to configure the device using the AT command set or the ATBTLC1000A-MU-T API.
-
The maximum data transfer rate of the ATBTLC1000A-MU-T is 2 Mbps.
-
Yes, the ATBTLC1000A-MU-T is compatible with microcontrollers that operate at 3.3V. However, you need to ensure that the voltage levels are compatible and that the microcontroller can provide the required current to the ATBTLC1000A-MU-T.
-
The firmware of the ATBTLC1000A-MU-T can be updated using the ATBTLC1000A-MU-T API or the Atmel Studio 7 development environment. You need to connect the device to a computer using a UART interface and use the provided tools to update the firmware.