Part Details for ATA6663-GAQW by Microchip Technology Inc
Results Overview of ATA6663-GAQW by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA6663-GAQW Information
ATA6663-GAQW by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ATA6663-GAQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA6663-GAQW
|
Avnet Silica | Interface ICs (Alt: ATA6663-GAQW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA6663-GAQW
|
EBV Elektronik | Interface ICs (Alt: ATA6663-GAQW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 4000 |
|
Buy Now |
Part Details for ATA6663-GAQW
ATA6663-GAQW CAD Models
ATA6663-GAQW Part Data Attributes
|
ATA6663-GAQW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6663-GAQW
Microchip Technology Inc
Support Circuit, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ATA6663-GAQW
This table gives cross-reference parts and alternative options found for ATA6663-GAQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6663-GAQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATA6663-FAQW | Microchip Technology Inc | Check for Price | Support Circuit, PDSO8 | ATA6663-GAQW vs ATA6663-FAQW |
ATA6663-GAQW Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-frequency traces short and away from the power plane. Use a common mode choke or a ferrite bead to filter the power supply.
-
Consult the vehicle's LIN bus protocol specification and configure the ATA6663-GAQW accordingly. Set the baud rate, data bits, parity, and stop bits according to the protocol. Use the Microchip's LIN configuration tool or consult the datasheet for more information.
-
The maximum cable length supported by the ATA6663-GAQW is approximately 40 meters, depending on the cable quality and the system's noise environment. However, it's recommended to keep the cable length as short as possible to minimize signal degradation.
-
Use a LIN bus analyzer or a logic analyzer to capture and analyze the LIN bus signals. Check the signal quality, baud rate, and protocol compliance. Verify the correct configuration of the ATA6663-GAQW and the LIN bus protocol. Consult the datasheet and application notes for more troubleshooting tips.
-
The ATA6663-GAQW is designed to be compatible with other LIN transceivers and microcontrollers that comply with the LIN 2.0 or 2.1 specification. However, compatibility issues may arise due to differences in implementation or specific requirements. Consult the datasheet and application notes for more information.