Part Details for ATA663211-GBQW by Atmel Corporation
Results Overview of ATA663211-GBQW by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA663211-GBQW Information
ATA663211-GBQW by Atmel Corporation is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ATA663211-GBQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Telecommunications | 14561 |
|
RFQ |
Part Details for ATA663211-GBQW
ATA663211-GBQW CAD Models
ATA663211-GBQW Part Data Attributes
|
ATA663211-GBQW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATA663211-GBQW
Atmel Corporation
Interface Circuit, PDSO8, 3 X 3 MM, LEAD FREE, VDFN-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 3 X 3 MM, LEAD FREE, VDFN-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
ATA663211-GBQW Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATA663211-GBQW is -40°C to 125°C.
-
The CAN bus termination resistors should be configured according to the CAN bus specification, typically 120 ohms at each end of the bus.
-
The maximum data transfer rate supported by the ATA663211-GBQW is 1 Mbps.
-
The ATA663211-GBQW has built-in error detection and fault handling mechanisms, including error counters and fault interrupts. Refer to the datasheet for specific implementation details.
-
Yes, the ATA663211-GBQW can be used in non-automotive applications, but ensure that the operating conditions and requirements are within the device's specifications.