Part Details for ATA663211-GAQW by Atmel Corporation
Results Overview of ATA663211-GAQW by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA663211-GAQW Information
ATA663211-GAQW by Atmel Corporation is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ATA663211-GAQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Telecommunications | 1633 |
|
RFQ |
Part Details for ATA663211-GAQW
ATA663211-GAQW CAD Models
ATA663211-GAQW Part Data Attributes
|
ATA663211-GAQW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATA663211-GAQW
Atmel Corporation
Interface Circuit, PDSO8, LEAD FREE, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | LEAD FREE, SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
ATA663211-GAQW Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATA663211-GAQW is -40°C to +125°C.
-
To configure the device for low-power mode, set the EN pin to low and the STB pin to high. This will put the device in standby mode, reducing power consumption.
-
For optimal performance, it is recommended to use a solid ground plane, keep the power supply traces short and wide, and use decoupling capacitors close to the device's power supply pins.
-
To troubleshoot issues with the device's clock output, check the clock frequency, clock duty cycle, and clock output voltage. Also, ensure that the clock output is properly terminated and that there are no signal integrity issues.
-
The maximum clock frequency supported by the ATA663211-GAQW is 50 MHz.