-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TXRX LIN W/VOLT REG 8SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA6625C-GAQW by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6741
|
Newark | Lin System Basis Chip/ Package Not Applicable (N/A) Rohs Compliant: Yes |Microchip ATA6625C-GAQW RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ATA6625C-GAQWCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4100 | Buy Now |
DISTI #
ATA6625C-GAQW
|
Microchip Technology Inc | LIN System Basis Chip, SOIC, Projected EOL: 2039-12-22 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.2800 / $1.9400 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
ATA6625C-GAQW
|
Avnet Silica | LIN Transceiver 1TX 1RX 20KBd 8Pin SOIC (Alt: ATA6625C-GAQW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA6625C-GAQW
|
EBV Elektronik | LIN Transceiver 1TX 1RX 20KBd 8Pin SOIC (Alt: ATA6625C-GAQW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1 Transceiver 1 SO-8 LIN Transceivers ROHS | 25 |
|
$1.0053 / $1.0596 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER 1/1 8SO | 20000 |
|
$0.8248 / $1.2372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATA6625C-GAQW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6625C-GAQW
Microchip Technology Inc
IC TXRX LIN W/VOLT REG 8SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 53 mA | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ATA6625C-GAQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6625C-GAQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATA6625-TAQY19 | Atmel Corporation | Check for Price | Automotive Analog Circuit, PDSO8 | ATA6625C-GAQW vs ATA6625-TAQY19 |
ATA6625C-TAQY | Atmel Corporation | Check for Price | Interface Circuit, PDSO8, LEAD FREE, SOP-8 | ATA6625C-GAQW vs ATA6625C-TAQY |
The maximum operating temperature range for the ATA6625C-GAQW is -40°C to 150°C.
To configure the device for low-power mode, set the EN pin low and ensure that the VCC pin is connected to a voltage source between 5.5V and 28V. Additionally, ensure that the RST pin is pulled high to prevent the device from entering reset mode.
The maximum current rating for the output stage of the ATA6625C-GAQW is 1.5A per channel.
To diagnose and troubleshoot issues with the device, use a logic analyzer or oscilloscope to monitor the device's pins and signals. Check the device's datasheet for specific troubleshooting guidelines and fault detection mechanisms.
Yes, the ATA6625C-GAQW is designed to operate in high-vibration environments. However, ensure that the device is properly mounted and secured to prevent mechanical stress and damage.