Part Details for ATA6625C-GAQW by Atmel Corporation
Results Overview of ATA6625C-GAQW by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA6625C-GAQW Information
ATA6625C-GAQW by Atmel Corporation is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ATA6625C-GAQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8000 |
|
RFQ | ||
DISTI #
SMC-ATA6625C-GAQW
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 48000 |
|
RFQ |
Part Details for ATA6625C-GAQW
ATA6625C-GAQW CAD Models
ATA6625C-GAQW Part Data Attributes
|
ATA6625C-GAQW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATA6625C-GAQW
Atmel Corporation
Interface Circuit, PDSO8, LEAD FREE, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | LEAD FREE, SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
ATA6625C-GAQW Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATA6625C-GAQW is -40°C to 150°C.
-
To configure the device for low-power mode, set the EN pin low and ensure that the VCC pin is connected to a voltage source between 3.3V and 5.5V.
-
The maximum data transfer rate for the ATA6625C-GAQW is 1 Mbps.
-
Yes, the ATA6625C-GAQW is compatible with 3.3V systems. However, ensure that the VCC pin is connected to a 3.3V voltage source.
-
To troubleshoot issues with the ATA6625C-GAQW, check the device's power supply, ensure proper connections, and verify that the device is configured correctly. Also, consult the datasheet and application notes for troubleshooting guidelines.