Part Details for ATA6623C-GAQW by Atmel Corporation
Results Overview of ATA6623C-GAQW by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA6623C-GAQW Information
ATA6623C-GAQW by Atmel Corporation is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for ATA6623C-GAQW
ATA6623C-GAQW CAD Models
ATA6623C-GAQW Part Data Attributes
|
ATA6623C-GAQW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATA6623C-GAQW
Atmel Corporation
Interface Circuit, PDSO8, LEAD FREE, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | LEAD FREE, SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
ATA6623C-GAQW Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the ATA6623C-GAQW can be found in the Atmel Application Note AVR294, which provides guidelines for PCB design, component placement, and routing to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To configure the ATA6623C-GAQW for low-power mode, set the EN pin to logic low, and ensure that the VCC pin is connected to a voltage source between 2.7V and 5.5V. Additionally, the device can be put into sleep mode by setting the SLEEP pin to logic high. Refer to the datasheet for more information on power management.
-
The maximum data transfer rate of the ATA6623C-GAQW is 1 Mbps, as specified in the datasheet. However, the actual data transfer rate may be limited by the system design, PCB layout, and other factors.
-
Yes, the ATA6623C-GAQW can operate with a 3.3V power supply. The device is specified to operate from 2.7V to 5.5V, making it compatible with 3.3V systems. However, ensure that the voltage regulator and other components in the system are compatible with the 3.3V supply voltage.
-
To troubleshoot issues with the ATA6623C-GAQW, start by verifying the power supply voltage, clock signal, and data transmission lines. Use an oscilloscope to check the signal integrity and timing. Also, review the system design and PCB layout to ensure that they meet the recommended guidelines. If the issue persists, consult the Atmel support resources or contact a technical support engineer.