Part Details for ATA6622C-PGQW-1 by Microchip Technology Inc
Results Overview of ATA6622C-PGQW-1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA6622C-PGQW-1 Information
ATA6622C-PGQW-1 by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ATA6622C-PGQW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA6622C-PGQW-1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6800 | Buy Now |
DISTI #
ATA6622C-PGQW-1
|
Microchip Technology Inc | LIN System Basis Chip, VQFN, Projected EOL: 2039-07-18 ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.4500 / $2.1900 | Buy Now |
DISTI #
ATA6622C-PGQW-1
|
Avnet Silica | LIN Bus Transceiver 1 TX 1 RX 2048Kbps 20Pin VQFN EP TR (Alt: ATA6622C-PGQW-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA6622C-PGQW-1
|
EBV Elektronik | LIN Bus Transceiver 1 TX 1 RX 2048Kbps 20Pin VQFN EP TR (Alt: ATA6622C-PGQW-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
Part Details for ATA6622C-PGQW-1
ATA6622C-PGQW-1 CAD Models
ATA6622C-PGQW-1 Part Data Attributes
|
ATA6622C-PGQW-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6622C-PGQW-1
Microchip Technology Inc
IC TXRX LIN BUS REG 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, LEAD FREE, VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 53 mA | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
ATA6622C-PGQW-1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATA6622C-PGQW-1 is -40°C to +125°C.
-
To configure the device for low-power mode, set the EN pin low and ensure that the VCC pin is connected to a voltage source between 3.0V and 5.5V. Additionally, ensure that the device is in a stable state before entering low-power mode.
-
For optimal performance, it is recommended to follow a 4-layer PCB layout with a solid ground plane, and to keep the analog and digital signal traces separate. Additionally, ensure that the device is placed close to the power supply and that the decoupling capacitors are placed as close as possible to the device.
-
To troubleshoot issues with the device not communicating properly, first check the device's power supply and ensure that it is within the recommended operating range. Next, verify that the device is properly configured and that the communication protocol is correctly implemented. If issues persist, check the device's clock signal and ensure that it is stable and within the recommended frequency range.
-
The recommended ESD protection for the ATA6622C-PGQW-1 is to use a TVS (Transient Voltage Suppressor) diode with a voltage rating of at least 5.5V and a current rating of at least 1A. Additionally, ensure that the device is handled and stored in an ESD-safe environment.