-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA6561-GAQW-N by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2421
|
Newark | Can Transceiver, 5Mbps, -40 To 150Deg C, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Microchip ATA6561-GAQW-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3617 |
|
$0.3800 / $0.4800 | Buy Now |
DISTI #
58AC0412
|
Newark | Industrial Grade Can Trx With Vio Pin (So8) 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip ATA6561-GAQW-N RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
ATA6561-GAQW-NCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
10461 In Stock |
|
$0.3600 / $0.4800 | Buy Now |
DISTI #
ATA6561-GAQW-N
|
Avnet Americas | CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins - Tape and Reel (Alt: ATA6561-GAQW-N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3534 / $0.3658 | Buy Now |
DISTI #
579-ATA6561-GAQW-N
|
Mouser Electronics | CAN Interface IC Industrial Grade CAN TRX with VIO PIN (SO8) RoHS: Compliant | 16150 |
|
$0.3600 / $0.4800 | Buy Now |
DISTI #
V72:2272_21703727
|
Arrow Electronics | CAN 5Mbps Normal/Off/Standby 5V 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2323 Container: Cut Strips | Americas - 1154 |
|
$0.3975 / $0.4381 | Buy Now |
DISTI #
ATA6561-GAQW-N
|
Microchip Technology Inc | Industrial Grade CAN TRX with VIO PIN (SO8), SOIC, Projected EOL: 2044-06-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
3945 Alternates Available |
|
$0.3200 / $0.4800 | Buy Now |
|
Future Electronics | High-Speed CAN Transceiver with Standby Mode CAN FD Ready RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Container: Reel | 4000Reel |
|
$0.3750 / $0.3800 | Buy Now |
|
Onlinecomponents.com | CANBus Tranceiver 5Mbps - Normal/Silent/Standby - 5V - Automotive - 8-Pin SOIC - Tape&Reel RoHS: Compliant |
500 In Stock |
|
$0.3098 / $0.3865 | Buy Now |
DISTI #
69740201
|
Verical | CAN 5Mbps Normal/Off/Standby 5V 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.8205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATA6561-GAQW-N
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6561-GAQW-N
Microchip Technology Inc
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Schedule B Code | 8542.39.00.00 | |
Factory Lead Time | 7 Weeks | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 66.775 | |
CO2e (mg) | 803.971 | |
Samacsys Description | MICROCHIP - ATA6561-GAQW-N - CAN TRANSCEIVER, 5MBPS, -40 TO 150DEG C | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2023-06-22 02:40:13 | |
Total Weight | 75 | |
Category CO2 Kg | 504 | |
CO2 | 37800 | |
Compliance Temperature Grade | Automotive: -40C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common mode filter to reduce EMI.
To configure the ATA6561-GAQW-N for CAN FD mode, set the CANMODE pin to HIGH and the SPLIT pin to LOW. Also, ensure that the bitrate is set to 500 kbps or higher.
The maximum cable length supported by the ATA6561-GAQW-N is 40 meters, assuming a twisted pair cable with a characteristic impedance of 120 ohms.
Use a CAN bus analyzer to monitor the bus traffic and identify error frames. Check for termination resistors, bus capacitance, and electromagnetic interference (EMI) issues.
Yes, the ATA6561-GAQW-N can be used in non-automotive applications, such as industrial control systems, medical devices, and building automation systems, as long as the operating conditions and specifications are met.