Part Details for ATA5577M233SC-DBB by Microchip Technology Inc
Results Overview of ATA5577M233SC-DBB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA5577M233SC-DBB Information
ATA5577M233SC-DBB by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ATA5577M233SC-DBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0650
|
Newark | 125Khz Idic(330Bit, R/W, 330Pf) 0 Bmp_Dice Wframe Rohs Compliant: Yes |Microchip ATA5577M233SC-DBB RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 | Buy Now |
DISTI #
ATA5577M233SC-DBB-ND
|
DigiKey | RFID TAG R/W 100-150KHZ ENCAP Min Qty: 1725 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3625 | Buy Now |
DISTI #
ATA5577M233SC-DBB
|
Avnet Americas | 125KHZ IDIC(330BIT, R/W, 330PF) - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ATA5577M233SC-DBB) RoHS: Not Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.3393 / $0.3625 | Buy Now |
DISTI #
556-ATA5577M233SCDBB
|
Mouser Electronics | NFC/RFID Tags & Transponders 125kHz IDIC (330bit r/w 330pF) RoHS: Compliant | 0 |
|
$0.3620 | Order Now |
DISTI #
ATA5577M233SC-DBB
|
Microchip Technology Inc | 125kHz IDIC(330bit, r/w, 330pF), BMPDICE1, Projected EOL: 2044-12-22 COO: United States of America ECCN: 5A991.g RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Wafer Pack |
0 Alternates Available |
|
$0.3100 / $0.4500 | Buy Now |
|
Onlinecomponents.com | RFID Transponder - Encapsulated - Passive - 100kHz to 150kHz - Read/Write - 363b (User) Writable Memory - Die Type 2 - ISO 11784, ISO 11785 Standards. RoHS: Compliant | 0 |
|
$0.3978 / $0.5790 | Buy Now |
|
NAC | 125kHz IDIC(330bit, r/w, 330pF) - Package: 0 DICE BOX RoHS: Compliant Min Qty: 862 Package Multiple: 1 Container: Box | 0 |
|
$0.3600 / $0.4500 | Buy Now |
|
Master Electronics | RFID Transponder - Encapsulated - Passive - 100kHz to 150kHz - Read/Write - 363b (User) Writable Memory - Die Type 2 - ISO 11784, ISO 11785 Standards. RoHS: Compliant | 0 |
|
$0.3978 / $0.5790 | Buy Now |
Part Details for ATA5577M233SC-DBB
ATA5577M233SC-DBB CAD Models
ATA5577M233SC-DBB Part Data Attributes
|
ATA5577M233SC-DBB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA5577M233SC-DBB
Microchip Technology Inc
IC RFID 125KHZ R/W 330PF BUMP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8523.59.00.00 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip |