Part Details for ATA5279C-WGQW by Atmel Corporation
Results Overview of ATA5279C-WGQW by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATA5279C-WGQW Information
ATA5279C-WGQW by Atmel Corporation is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ATA5279C-WGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MULTIPLE ANTENNA DVR 48VQFN | 12000 |
|
$9.0549 / $13.5823 | Buy Now |
Part Details for ATA5279C-WGQW
ATA5279C-WGQW CAD Models
ATA5279C-WGQW Part Data Attributes
|
ATA5279C-WGQW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATA5279C-WGQW
Atmel Corporation
Telecom Circuit, 1-Func, 7 X 7 MM, VQFN-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 7 X 7 MM, VQFN-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
ATA5279C-WGQW Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ATA5279C-WGQW is -40°C to +125°C.
-
To configure the device for low-power mode, set the PDn pin to a logic low level. This will reduce the power consumption to a minimum.
-
The maximum data transfer rate supported by the ATA5279C-WGQW is 1 Mbps.
-
Yes, the ATA5279C-WGQW is compatible with 3.3V systems. However, ensure that the input voltage is within the recommended range of 2.7V to 5.5V.
-
To troubleshoot issues with the device not responding to commands, check the clock frequency, ensure that the CS pin is properly toggled, and verify that the command format is correct. Also, check for any bus contention or conflicts with other devices on the same bus.