Part Details for AT97SC3204T-X2A15AAB by Microchip Technology Inc
Results Overview of AT97SC3204T-X2A15AAB by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT97SC3204T-X2A15AAB Information
AT97SC3204T-X2A15AAB by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT97SC3204T-X2A15AAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT97SC3204T-X2A15AAB
|
Microchip Technology Inc | C7b Custom HARI 4.4mm TWI SFU SEK Busysg, TSSOP, Projected EOL: 2044-03-27 COO: Philippines ECCN: 5A992.c RoHS: Compliant Lead time: 26 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.1600 / $1.6100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT97SC3204T-X2A15AAB
AT97SC3204T-X2A15AAB CAD Models
AT97SC3204T-X2A15AAB Part Data Attributes
|
AT97SC3204T-X2A15AAB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3204T-X2A15AAB
Microchip Technology Inc
RISC Microprocessor, 8-Bit, CMOS, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Address Bus Width | ||
Bit Size | 8 | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Low Power Mode | NO | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for AT97SC3204T-X2A15AAB
This table gives cross-reference parts and alternative options found for AT97SC3204T-X2A15AAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3204T-X2A15AAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT97SC3204-X2A1D-AB | Microchip Technology Inc | Check for Price | Microprocessor Circuit, CMOS, PDSO28 | AT97SC3204T-X2A15AAB vs AT97SC3204-X2A1D-AB |
AT97SC3204-U2A1A-10 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, EEPROM, CMOS, PDSO28, 4.40 X 9.70 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | AT97SC3204T-X2A15AAB vs AT97SC3204-U2A1A-10 |
AT97SC3204-X4A12-ABF | Microchip Technology Inc | Check for Price | Microprocessor Circuit, CMOS, PDSO28 | AT97SC3204T-X2A15AAB vs AT97SC3204-X4A12-ABF |
AT97SC3204-U2A1A10B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204T-X2A15AAB vs AT97SC3204-U2A1A10B |
AT97SC3204-X2A1A-10 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, EEPROM, CMOS, PDSO28, 4.40 X 9.70 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | AT97SC3204T-X2A15AAB vs AT97SC3204-X2A1A-10 |
AT97SC3204-X2A18ABB | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204T-X2A15AAB vs AT97SC3204-X2A18ABB |
AT97SC3204-U2MA-20 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, EEPROM, CMOS, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220WJJD-2, VQFN-40 | AT97SC3204T-X2A15AAB vs AT97SC3204-U2MA-20 |
AT97SC3204T-U2A1B-10 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, EEPROM, CMOS, PDSO28, 4.40 X 9.70 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | AT97SC3204T-X2A15AAB vs AT97SC3204T-U2A1B-10 |
AT97SC3204T-X2A1B-10 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, EEPROM, CMOS, PDSO28, 4.40 X 9.70 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | AT97SC3204T-X2A15AAB vs AT97SC3204T-X2A1B-10 |
AT97SC3204-U2MA20B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS | AT97SC3204T-X2A15AAB vs AT97SC3204-U2MA20B |