Part Details for AT97SC3204-X2A1A-10 by Atmel Corporation
Results Overview of AT97SC3204-X2A1A-10 by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT97SC3204-X2A1A-10 Information
AT97SC3204-X2A1A-10 by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT97SC3204-X2A1A-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Rochester Electronics | AT97SC3204 - Trusted Platform Module, AVR Risc Microcontroller, 8-Bit, EEPROM RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$2.9100 / $3.6400 | Buy Now |
Part Details for AT97SC3204-X2A1A-10
AT97SC3204-X2A1A-10 CAD Models
AT97SC3204-X2A1A-10 Part Data Attributes
|
AT97SC3204-X2A1A-10
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT97SC3204-X2A1A-10
Atmel Corporation
RISC Microcontroller, 8-Bit, EEPROM, CMOS, PDSO28, 4.40 X 9.70 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 4.40 X 9.70 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of I/O Lines | ||
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT97SC3204-X2A1A-10
This table gives cross-reference parts and alternative options found for AT97SC3204-X2A1A-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3204-X2A1A-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT97SC3204-X2A1A-10 | Microchip Technology Inc | $1.0000 | IC CRYPTO TPM LPC 28TSSOP | AT97SC3204-X2A1A-10 vs AT97SC3204-X2A1A-10 |
AT97SC3204-U2A1A-10 | Microchip Technology Inc | $4.5792 | IC CRYPTO TPM LPC 28TSSOP | AT97SC3204-X2A1A-10 vs AT97SC3204-U2A1A-10 |
AT97SC3204-X2A1A-10 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AT97SC3204-X2A1A-10 is -40°C to 85°C.
-
The AT97SC3204-X2A1A-10 can be configured for I2C or SPI interface by setting the appropriate pins (e.g., SCL/SDA for I2C or SCK/MOSI/MISO for SPI) and using the corresponding protocol in the firmware.
-
The maximum clock frequency supported by the AT97SC3204-X2A1A-10 is 20 MHz for the I2C interface and 10 MHz for the SPI interface.
-
To implement secure boot with the AT97SC3204-X2A1A-10, you need to use the device's built-in cryptographic engine and follow the secure boot process outlined in the datasheet and application notes.
-
The power consumption of the AT97SC3204-X2A1A-10 varies depending on the operating mode. In active mode, the typical power consumption is around 10 mA, while in standby mode, it is around 10 μA.