Part Details for AT97SC3204-U2A1A10B by Microchip Technology Inc
Results Overview of AT97SC3204-U2A1A10B by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT97SC3204-U2A1A10B Information
AT97SC3204-U2A1A10B by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT97SC3204-U2A1A10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
556-97SC3204U2A1A10B
|
Mouser Electronics | Security ICs / Authentication ICs TPM LPC, IND, 4.4MM 28TSSOP, UNSIGNED EK RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
DISTI #
AT97SC3204-U2A1A10B
|
Microchip Technology Inc | TPM LPC, IND, 4.4MM 28TSSOP, UNSIGNED EK, TSSOP, Projected EOL: 2044-12-12 COO: Philippines ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$3.4800 / $4.7900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT97SC3204-U2A1A10B
AT97SC3204-U2A1A10B CAD Models
AT97SC3204-U2A1A10B Part Data Attributes
|
AT97SC3204-U2A1A10B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3204-U2A1A10B
Microchip Technology Inc
RISC Microprocessor, 8-Bit, CMOS, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 8 | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Low Power Mode | NO | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for AT97SC3204-U2A1A10B
This table gives cross-reference parts and alternative options found for AT97SC3204-U2A1A10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3204-U2A1A10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT97SC3204-X4A12ABFB | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U2A1A10B vs AT97SC3204-X4A12ABFB |
AT97SC3204-X2A10-ZB | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U2A1A10B vs AT97SC3204-X2A10-ZB |
AT97SC3204T-U2A1B10B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U2A1A10B vs AT97SC3204T-U2A1B10B |
AT97SC3204-U2MA-10 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, EEPROM, CMOS, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220WJJD-2, VQFN-40 | AT97SC3204-U2A1A10B vs AT97SC3204-U2MA-10 |
AT97SC3204-X2M600B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS | AT97SC3204-U2A1A10B vs AT97SC3204-X2M600B |
AT97SC3204-X2A1DABB | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U2A1A10B vs AT97SC3204-X2A1DABB |
AT97SC3204-X2A1600B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U2A1A10B vs AT97SC3204-X2A1600B |
AT97SC3204T-X2A1700B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U2A1A10B vs AT97SC3204T-X2A1700B |
AT97SC3204-X4A1310B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U2A1A10B vs AT97SC3204-X4A1310B |
AT97SC3204-X2A1620B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3204-U2A1A10B vs AT97SC3204-X2A1620B |
AT97SC3204-U2A1A10B Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization and prevents latch-up conditions.
-
The AT97SC3204 can be configured for I2S or TDM mode by setting the appropriate values for the MODE[1:0] pins during power-up. Refer to the datasheet for the specific pin configurations for each mode.
-
The AT97SC3204 supports clock frequencies up to 50 MHz. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
To handle CDC, use a clock domain crossing circuit or a synchronizer to ensure that the clock signal is properly synchronized between the different clock domains. This is especially important when using the AT97SC3204 in a multi-clock domain system.
-
Follow the recommended layout and routing guidelines provided in the datasheet, including keeping the analog and digital signals separate, using a solid ground plane, and minimizing signal trace lengths and vias.